746-020-527-201

Heilind Number:EDA746-020-527-201
Manufacturer:EDAC
Manufacturer Number:746-020-527-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-020-527-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-020-527-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3 A amperage capacity, it delivers reliable power transmission. Its two rows of Copper Alloy contacts, with a pitch of .125 in and row spacing of .25 in, provide efficient signal transfer across 20 positions. The straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Perfect for your board-to-board PCB connections, this connector guarantees high performance and longevity. Elevate your electronic projects with this essential component.