746-020-527-501

Heilind Number:EDA746-020-527-501
Manufacturer:EDAC
Manufacturer Number:746-020-527-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-020-527-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-020-527-501

Detailed Description

Introducing our 746-020-527-501 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Featuring a striking black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only offers superior durability but also ensures safety compliance. With a single row design and copper alloy contacts, it guarantees efficient power transmission at an amperage of 3A. The .125-inch pitch and .25-inch row spacing provide precise alignment for 20 positions, facilitating seamless integration on your PCB. Designed for straight mount orientation, this connector operates flawlessly in a wide temperature range from -40 to 105°C, making it ideal for various industrial applications. Trust in the 746-020-527-501 for high-performance connectivity in your projects.