746-020-527-506

Heilind Number:EDA746-020-527-506
Manufacturer:EDAC
Manufacturer Number:746-020-527-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-020-527-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-020-527-506

Detailed Description

Introducing our 746-020-527-506 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board connections in electronic assemblies. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy and a current rating of 3 A, it guarantees reliable conductivity. Featuring a single row design with 20 positions and a pitch of .125 inches, it allows for precise and efficient mating. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for a variety of environments. Trust in the quality and performance of this connector for your next PCB assembly project.