746-020-527-601

Heilind Number:EDA746-020-527-601
Manufacturer:EDAC
Manufacturer Number:746-020-527-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-020-527-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-020-527-601

Detailed Description

Enhance your PCB connectivity with this high-quality Press-fit Card Edge Connector. Designed for reliable performance, it features two rows of 20 contact positions made of durable Copper Alloy. The housing, crafted from UL 94V-0 Thermoplastic Polyester in sleek Black, ensures both safety and longevity. With a pitch of .125 inches and row spacing of .25 inches, this connector offers seamless integration into your circuitry. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Its straight mount orientation provides ease of installation, making it an essential component for your connectivity needs.