746-020-527-606

Heilind Number:EDA746-020-527-606
Manufacturer:EDAC
Manufacturer Number:746-020-527-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-020-527-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-020-527-606

Detailed Description

Enhance connectivity in your electronic devices with our Press-fit Card Edge Connector. Designed with durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in harsh environments. With a current rating of 3A, it provides efficient power transfer for your applications. Its copper alloy contact material and two rows of 20 positions offer secure and stable connections. The .125-inch pitch and .25-inch row spacing make it easy to integrate into your PCB layout. Suitable for board-to-board connections, this connector is ideal for a wide range of industries. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in the quality and performance of this essential component for seamless connectivity solutions.