746-020-540-101

Heilind Number:EDA746-020-540-101
Manufacturer:EDAC
Manufacturer Number:746-020-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-020-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-020-540-101

Detailed Description

Enhance connectivity and streamline PCB integration with our 746-020-540-101 Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout, it offers 20 positions for seamless board-to-board connections. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse industrial applications. Its straight mount orientation, with a pitch of 0.125 inches and row spacing of 0.25 inches, facilitates easy installation. Compliant with industry standards, this connector is a dependable choice for your PCB assembly needs. Elevate your design efficiency with this essential component.