746-020-540-501

Heilind Number:EDA746-020-540-501
Manufacturer:EDAC
Manufacturer Number:746-020-540-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-020-540-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-020-540-501

Detailed Description

Elevate your PCB connectivity with our 746-020-540-501 Press-fit Card Edge Connector. Designed for seamless integration, this high-performance connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for maximum durability. With a single row configuration and 20 positions, it offers efficient and reliable connectivity for your electronic devices. The Copper Alloy contacts ensure optimal conductivity, while the .125" pitch and .25" row spacing allow for precise and secure mounting. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Upgrade to the 746-020-540-501 and experience superior connectivity like never before.