746-020-540-506

Heilind Number:EDA746-020-540-506
Manufacturer:EDAC
Manufacturer Number:746-020-540-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-020-540-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-020-540-506

Detailed Description

Introducing the 746-020-540-506 Press-fit Card Edge Connector, a high-performance solution for secure and reliable board-to-board connections. Designed for seamless integration in electronic assemblies, this black connector features a single row layout with 20 positions, allowing for efficient data transfer. Constructed with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and optimal conductivity. With a pitch of .125 inches and row spacing of .25 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Trust in its 3A amperage rating and straight mount orientation for a steadfast connection every time. Upgrade your PCB connectivity with this essential component, part of our extensive range of high-quality connectors.