746-020-540-601

Heilind Number:EDA746-020-540-601
Manufacturer:EDAC
Manufacturer Number:746-020-540-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-020-540-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-020-540-601

Detailed Description

Enhance connectivity within your electronic devices with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features two rows of copper alloy contacts for optimal performance. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the sleek black color adds a professional touch to your PCB assembly. With a pitch of .125 inches and a row spacing of .25 inches, it offers precise alignment for seamless connections. Suitable for board-to-board applications, it has 20 positions and a straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliability in diverse environments. Upgrade your connectivity solutions with this essential component.