746-020-541-101

Heilind Number:EDA746-020-541-101
Manufacturer:EDAC
Manufacturer Number:746-020-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-020-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-020-541-101

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connector, perfect for seamless board-to-board connections in electronic applications. Designed for reliability and efficiency, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 20 copper alloy contact positions, it offers a secure and stable connection with a pitch of .125 inches and row spacing of .25 inches. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for use in diverse environments. Its straight mount orientation simplifies installation, while its superior amperage rating of 3A guarantees optimal performance. Trust in this connector for high-speed data transfer and seamless communication between PCBs, enhancing the functionality of your electronic systems.