746-020-541-206

Heilind Number:EDA746-020-541-206
Manufacturer:EDAC
Manufacturer Number:746-020-541-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-020-541-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-020-541-206

Detailed Description

Enhance your PCB connectivity with our high-performance Press-fit Card Edge Connector. Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With its double-row configuration and a total of 20 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees reliable and efficient signal transmission, while the .125-inch pitch and .25-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector boasts a 3A amperage rating and can withstand operating temperatures ranging from -40 to 105°C. Whether you're working on industrial machinery or electronic devices, this connector is a versatile and essential component for your connectivity needs. Upgrade your PCB design with seamless Board To Board connectivity, and experience enhanced performance and reliability.