746-020-541-501

Heilind Number:EDA746-020-541-501
Manufacturer:EDAC
Manufacturer Number:746-020-541-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-020-541-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-020-541-501

Detailed Description

Enhance your PCB connectivity with our 746-020-541-501 Press-fit Card Edge Connector. Designed for optimal performance, this sleek black connector features a single row layout with 20 positions, allowing for seamless board-to-board connections. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable power transmission at an amperage rating of 3 A. With a precise pitch of .125 inches and row spacing of .25 inches, it offers efficient signal routing in tight spaces. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Trust in this connector for secure and efficient data transfer in your electronic applications.