746-020-541-601

Heilind Number:EDA746-020-541-601
Manufacturer:EDAC
Manufacturer Number:746-020-541-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-020-541-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-020-541-601

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Press-fit Card Edge Connector. Designed for seamless integration onto circuit boards, its black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. With two rows of 20 positions each, it facilitates efficient data transmission. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .25-inch row spacing optimize signal flow. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of applications in the electronics industry. Its straight mount orientation allows for easy installation, making it an essential component for your PCB connectivity needs.