746-020-541-606

Heilind Number:EDA746-020-541-606
Manufacturer:EDAC
Manufacturer Number:746-020-541-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-020-541-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-020-541-606

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. This essential component features a sleek black design, ensuring seamless integration with your setup. Boasting a current rating of 3 A, it offers reliable power delivery for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting performance. With two rows of copper alloy contacts and a pitch of .125 inches, it facilitates efficient data transmission. The 20 positions provide ample connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications in the electronics industry. Elevate your PCB connections with this high-quality component.