746-020-545-106

Heilind Number:EDA746-020-545-106
Manufacturer:EDAC
Manufacturer Number:746-020-545-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-020-545-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-020-545-106

Detailed Description

Introducing our 746-020-545-106 Press-fit Card Edge Connector, designed for seamless board-to-board connectivity in electronic devices. This sleek black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With a single row configuration and 20 positions, it offers ample connectivity options for your PCB assembly. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity. Featuring a .125-inch pitch and .25-inch row spacing, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its straight mount orientation for easy installation and a secure fit. Choose our Press-fit Card Edge Connector for superior quality and performance in your electronic designs.