746-020-545-501

Heilind Number:EDA746-020-545-501
Manufacturer:EDAC
Manufacturer Number:746-020-545-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-020-545-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-020-545-501

Detailed Description

Introducing our 746-020-545-501 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board connectivity. Engineered for high performance, this connector boasts a sleek black design and is meticulously crafted from UL 94V-0 Thermoplastic Polyester for exceptional durability. With a current rating of 3A, it guarantees reliable power transmission. Featuring a single row with 20 positions and a pitch of .125 inches, it offers precise and secure connections. The copper alloy contacts ensure optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and efficiency to elevate your PCB designs.