746-020-545-506

Heilind Number:EDA746-020-545-506
Manufacturer:EDAC
Manufacturer Number:746-020-545-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-020-545-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-020-545-506

Detailed Description

Enhance your PCB connectivity with our 746-020-545-506 Press-fit Card Edge Connector. Designed for seamless integration, this black connector features a single row with 20 positions, ensuring reliable power and data transmission. With a current rating of 3 A, it's perfect for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and stability even in extreme operating conditions ranging from -40 to 105 °C. The .125-inch pitch and .25-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Trust in this connector for optimal board-to-board connectivity in your electronic designs.