746-020-545-606

Heilind Number:EDA746-020-545-606
Manufacturer:EDAC
Manufacturer Number:746-020-545-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-020-545-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-020-545-606

Detailed Description

Enhance connectivity within your electronic devices with our Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3 A. The .125 inch pitch and .25 inch row spacing accommodate precise PCB integration, while the 20 positions allow for versatile connectivity options. Suitable for straight mounting orientation, it can withstand harsh environments with an operating temperature range of -40 to 105 °C. Ideal for board-to-board connections, this connector guarantees seamless and efficient data transfer in a variety of electronic applications. Upgrade your connectivity solutions with this high-quality component.