746-020-553-101

Heilind Number:EDA746-020-553-101
Manufacturer:EDAC
Manufacturer Number:746-020-553-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-020-553-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-020-553-101

Detailed Description

Introducing our high-performance 746-020-553-101 Press-fit Card Edge Connector, designed for seamless connectivity in electronic devices. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing material, this connector not only looks sleek but also ensures reliable performance. Engineered for efficiency, it features a single row design with 20 positions, allowing for easy and secure PCB connections. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .25-inch row spacing provide precise alignment. Perfect for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in the quality and durability of our connector for all your board-to-board PCB connection needs. Upgrade your electronic devices with the 746-020-553-101 and experience seamless connectivity like never before.