746-020-560-201

Heilind Number:EDA746-020-560-201
Manufacturer:EDAC
Manufacturer Number:746-020-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-020-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-020-560-201

Detailed Description

Introducing our 746-020-560-201 Press-fit Card Edge Connector, a sleek and high-performance solution for seamless board-to-board connectivity. Designed in a striking black hue, this connector not only adds a touch of sophistication to your electronic designs but also ensures reliable power transmission with an amperage rating of 3 A. Crafted with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, making it ideal for demanding industrial applications. With two rows of contacts spaced at .125 inches and .25 inches, and a total of 20 positions, this connector offers ample connectivity options while maintaining efficient signal transmission. Its straight mount orientation allows for easy installation and secure attachment to your PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance even in harsh environments. Part of our extensive range of high-quality connectors, the 746-020-560-201 is a must-have for any electronics enthusiast or professional seeking top-notch connectivity solutions. Trust in its exceptional durability and performance to elevate your electronic designs to the next level. Upgrade to our Press-fit Card Edge Connector and experience seamless connectivity like never before.