746-021-520-101

Heilind Number:EDA746-021-520-101
Manufacturer:EDAC
Manufacturer Number:746-021-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-021-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-021-520-101

Detailed Description

Introducing our 746-021-520-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for efficiency and durability, this connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in demanding environments. With a single row layout and 21 copper alloy contact positions, it offers ample connectivity options while maintaining a compact footprint. The .125-inch pitch and .25-inch row spacing allow for easy integration into your PCB assembly. Plus, with a high amperage rating of 3A and an operating temperature range of -40 to 105 °C, you can trust in its performance under varying conditions. Whether you're working on industrial machinery, telecommunications equipment, or consumer electronics, this card edge connector is the perfect choice for your connectivity needs. Elevate your design with the reliability and precision of our 746-021-520-101 connector.