746-021-520-106

Heilind Number:EDA746-021-520-106
Manufacturer:EDAC
Manufacturer Number:746-021-520-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-021-520-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-021-520-106

Detailed Description

Upgrade your PCB connections with our 746-021-520-106 Press-fit Card Edge Connector. Designed for optimal performance, this sleek black connector features a single row with 21 positions, ensuring seamless connectivity for your electronic devices. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable power delivery at an amperage of 3 A. The .125-inch pitch and .25-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Trust in its quality and efficiency to elevate your PCB connections to the next level.