746-021-520-506

Heilind Number:EDA746-021-520-506
Manufacturer:EDAC
Manufacturer Number:746-021-520-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-021-520-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-021-520-506

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Press-fit Card Edge Connector ( 746-021-520-506). Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a high amperage rating of 3 A, it guarantees reliable power transmission. The Copper Alloy contact material and .125 inch pitch deliver precise and secure connections. Boasting 21 positions in a single row configuration, it offers ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector to seamlessly bridge the gap between your boards, enhancing efficiency and functionality. Upgrade to the future of connectivity with this essential component.