746-021-525-501

Heilind Number:EDA746-021-525-501
Manufacturer:EDAC
Manufacturer Number:746-021-525-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-021-525-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-021-525-501

Detailed Description

Introducing the 746-021-525-501 Press-fit Card Edge Connector, the essential component for seamless board-to-board connectivity in electronic assemblies. With a sleek black design, this connector not only offers a high level of functionality but also adds a touch of sophistication to your PCB layout. Engineered for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring reliable power and signal transmission. With a single row configuration and 21 positions, it's perfect for compact designs. The .125 inch pitch and .25 inch row spacing allow for easy installation, while the straight mount orientation offers versatility in placement. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in the 746-021-525-501 for efficient and dependable connectivity solutions.