746-021-525-506

Heilind Number:EDA746-021-525-506
Manufacturer:EDAC
Manufacturer Number:746-021-525-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-021-525-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-021-525-506

Detailed Description

Elevate your PCB connectivity with our cutting-edge Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a high amperage rating of 3 A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With a single row configuration and 21 positions, it offers seamless connectivity for your PCB assembly. The copper alloy contact material guarantees reliable signal transmission. Featuring a .125-inch pitch and .25-inch row spacing, it facilitates precise and efficient installation. Designed for straight mount orientation, it easily integrates into your setup. With an operating temperature range of -40 to 105 °C, it is suitable for a wide range of environments. Trust in this connector for unparalleled performance in your board-to-board PCB connections.