746-021-527-101

Heilind Number:EDA746-021-527-101
Manufacturer:EDAC
Manufacturer Number:746-021-527-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-021-527-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-021-527-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless board-to-board PCB connectivity. Engineered for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity in any application. With its copper alloy contact material and a current rating of 3 A, it guarantees efficient power transfer. The connector boasts a single row design with 21 positions, offering ample connectivity options. Its precise pitch of .125 inches and row spacing of .25 inches allow for secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of industrial and commercial environments. Trust in the superior quality and performance of our Press-fit Card Edge Connector for all your PCB connectivity needs.