746-021-527-106

Heilind Number:EDA746-021-527-106
Manufacturer:EDAC
Manufacturer Number:746-021-527-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-021-527-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-021-527-106

Detailed Description

Introducing our 746-021-527-106 Press-fit Card Edge Connector, a high-performance solution for seamless board-to-board connectivity. Designed for reliability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 21 positions, it offers ample connectivity options for your PCB applications. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .25-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of industrial and commercial environments. Trust in the quality and performance of our Card Edge Connector to meet your connectivity needs with precision and dependability.