746-021-527-501

Heilind Number:EDA746-021-527-501
Manufacturer:EDAC
Manufacturer Number:746-021-527-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-021-527-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-021-527-501

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, a must-have component for seamless PCB connectivity. Engineered for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring compliance with stringent safety standards. With a contact material of Copper Alloy, it guarantees optimal conductivity. The connector's convenient straight mount orientation and compact design with a single row of 21 positions make it ideal for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Trust in the quality and efficiency of our Card Edge Connector to enhance your electronic systems.