746-021-527-506

Heilind Number:EDA746-021-527-506
Manufacturer:EDAC
Manufacturer Number:746-021-527-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-021-527-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-021-527-506

Detailed Description

Introducing our 746-021-527-506 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board connectivity in electronic applications. This sleek black connector boasts a high amperage rating of 3 A, making it ideal for power-intensive devices. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance and durability. With a single row design and 21 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission. Featuring a pitch of .125 in and row spacing of .25 in, it allows for precise and secure connections. Its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for demanding industrial environments. Joining our extensive lineup of quality connectors, it exemplifies our commitment to delivering top-notch connectivity solutions for your PCB needs.