746-021-540-106

Heilind Number:EDA746-021-540-106
Manufacturer:EDAC
Manufacturer Number:746-021-540-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-021-540-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-021-540-106

Detailed Description

Enhance your PCB connectivity with our 746-021-540-106 Press-fit Card Edge Connector. Designed for optimal performance, this sleek and durable connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a single-row design and 21 positions, it offers seamless integration into your circuit board setup. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .25-inch row spacing allow for precise connections. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for industrial and commercial applications. Upgrade your PCB interconnectivity with this high-quality component.