746-021-540-501

Heilind Number:EDA746-021-540-501
Manufacturer:EDAC
Manufacturer Number:746-021-540-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-021-540-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-021-540-501

Detailed Description

Introducing the 746-021-540-501 Press-fit Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed for seamless integration, this connector boasts a striking black housing made from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 21 copper alloy contact positions, it offers optimal performance in a compact form factor. The .125-inch pitch and .25-inch row spacing allow for easy and precise installation. Engineered for versatility, it can be mounted straight onto the board, making it ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance even in challenging environments. Trust in the 746-021-540-501 to deliver seamless connectivity and peace of mind for your projects.