746-021-540-506

Heilind Number:EDA746-021-540-506
Manufacturer:EDAC
Manufacturer Number:746-021-540-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-021-540-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-021-540-506

Detailed Description

Introducing our 746-021-540-506 Press-fit Card Edge Connector, designed for seamless and reliable connectivity in electronic devices. This sleek black connector boasts a compact design with a single row of 21 contact positions, making it ideal for space-saving applications. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures superior performance and longevity. With a pitch of .125 inches and row spacing of .25 inches, it offers precise and secure connections on PCBs. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Trust in this connector to deliver efficient power transmission, with an amperage rating of 3A, meeting the demands of your electronic projects. Elevate your connectivity solutions with this essential component, available in our extensive range of connectors.