746-021-541-101

Heilind Number:EDA746-021-541-101
Manufacturer:EDAC
Manufacturer Number:746-021-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-021-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-021-541-101

Detailed Description

Experience seamless connectivity with our 746-021-541-101 Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a high amperage rating of 3 A, it provides reliable power transmission. The copper alloy contact material guarantees efficient signal transfer. Boasting a single row design with 21 positions and a pitch of .125 inches, it offers versatile connectivity options. The straight mount orientation and row spacing of .25 inches make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in its quality and precision for all your board to board PCB connection needs.