746-021-541-501

Heilind Number:EDA746-021-541-501
Manufacturer:EDAC
Manufacturer Number:746-021-541-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-021-541-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-021-541-501

Detailed Description

Introducing our sleek and sophisticated Press-fit Card Edge Connector, designed for seamless integration in your PCB setups. With a striking black color and a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector not only looks great but also ensures reliable performance. Boasting a current rating of 3 A and featuring high-quality copper alloy contacts, it guarantees efficient power transmission. The single-row design with 21 positions, spaced at a pitch of .125 inches and .25 inches apart, offers versatility in connectivity options. Whether you require a straight mount orientation or plan to use it in harsh environments, the operating temperature range of -40 to 105 °C makes it a dependable choice. Perfect for various applications in the electronics industry, this Card Edge Connector is a must-have component for your next project.