746-021-541-506

Heilind Number:EDA746-021-541-506
Manufacturer:EDAC
Manufacturer Number:746-021-541-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-021-541-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-021-541-506

Detailed Description

Introducing our Press-fit Card Edge Connector, designed for seamless and reliable connectivity in electronic devices. With a sleek black finish and crafted from UL 94V-0 Thermoplastic Polyester housing, this connector not only offers a professional look but also ensures durability and safety. Featuring a single row with 21 positions and a pitch of .125 inches, it allows for efficient data transfer on PCBs. The copper alloy contact material guarantees excellent conductivity, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and performance for your next project.