746-021-545-101

Heilind Number:EDA746-021-545-101
Manufacturer:EDAC
Manufacturer Number:746-021-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-021-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-021-545-101

Detailed Description

Upgrade your board-to-board connectivity with our 746-021-545-101 Press-fit Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With a contact material of Copper Alloy, it offers excellent conductivity, making it perfect for high-speed data transmission. The connector's 1-row design, with a pitch of .125 inches and a total of 21 positions, allows for seamless integration on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this connector for efficient and secure connections in your electronic applications.