746-021-545-106

Heilind Number:EDA746-021-545-106
Manufacturer:EDAC
Manufacturer Number:746-021-545-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-021-545-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-021-545-106

Detailed Description

Introducing our cutting-edge Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 21 positions, it offers ample connectivity options while maintaining a compact design. The contact material, crafted from Copper Alloy, guarantees reliable and efficient signal transmission. Featuring a pitch of .125 inches and row spacing of .25 inches, precise alignment is effortless. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is built to excel even in the most demanding environments. Whether you're working on telecommunications, industrial machinery, or automotive systems, our Press-fit Card Edge Connector is the perfect choice for ensuring seamless and reliable connectivity. Elevate your projects with this essential component from our extensive line of PCB connectors.