746-021-545-501

Heilind Number:EDA746-021-545-501
Manufacturer:EDAC
Manufacturer Number:746-021-545-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-021-545-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-021-545-501

Detailed Description

Upgrade your PCB connectivity with our 746-021-545-501 Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 21 copper alloy contact positions, it offers seamless connectivity for your electronic devices. The .125 inch pitch and .25 inch row spacing provide precision in your PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its 3A amperage rating for reliable power transmission. Upgrade your setup today with this essential component from our extensive range of PCB connectors.