746-021-545-506

Heilind Number:EDA746-021-545-506
Manufacturer:EDAC
Manufacturer Number:746-021-545-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-021-545-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-021-545-506

Detailed Description

Enhance your PCB connectivity with our high-performance Press-fit Card Edge Connector. Featuring a sleek black design, this connector is not only visually appealing but also durable and reliable. With an amperage rating of 3A, it ensures efficient power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees safety and compliance with industry standards. This single-row connector boasts 21 positions, offering ample connectivity options. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .25-inch row spacing make for easy and secure installation. Its straight mount orientation allows for seamless integration into your PCB setup. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Upgrade your connectivity solutions with this essential component.