746-021-553-506

Heilind Number:EDA746-021-553-506
Manufacturer:EDAC
Manufacturer Number:746-021-553-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-021-553-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-021-553-506

Detailed Description

Introducing the 746-021-553-506 Press-fit Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. The connector offers 21 positions in a single row, with a pitch of .125 inches, perfect for compact PCB layouts. Its straight mount orientation and row spacing of .25 inches allow for easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of industries. Trust in the 746-021-553-506 for secure and efficient board-to-board connectivity.