746-022-520-101

Heilind Number:EDA746-022-520-101
Manufacturer:EDAC
Manufacturer Number:746-022-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-022-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-022-520-101

Detailed Description

Introducing our 746-022-520-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless PCB connectivity. Designed for optimal performance, this connector boasts a striking black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and a total of 22 positions, it offers ample connectivity options for your electronic devices. The copper alloy contacts guarantee efficient power transfer, with an amperage rating of 3 A. Engineered for ease of installation, its press-fit design allows for secure attachment to the PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its quality and precision to meet your connectivity needs with perfection.