746-022-520-106

Heilind Number:EDA746-022-520-106
Manufacturer:EDAC
Manufacturer Number:746-022-520-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-022-520-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-022-520-106

Detailed Description

Introducing the 746-022-520-106 Press-fit Card Edge Connector, the sleek and reliable solution for seamless board-to-board connectivity. Featuring a striking black housing constructed from UL 94V-0 Thermoplastic Polyester, this connector is not only visually appealing but also ensures maximum safety and durability. With a single row design and 22 positions, it offers ample connectivity options for various applications. The copper alloy contact material guarantees optimal conductivity, while the press-fit mounting orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any PCB assembly project. Upgrade your connectivity game with the 746-022-520-106 Card Edge Connector.