746-022-520-501

Heilind Number:EDA746-022-520-501
Manufacturer:EDAC
Manufacturer Number:746-022-520-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-022-520-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-022-520-501

Detailed Description

Introducing our 746-022-520-501 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board connections in your electronic devices. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and efficient performance. With a single row layout and 22 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .25-inch row spacing make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications in demanding environments. Trust in our high-quality product to streamline your electronic connections with ease.