746-022-520-506

Heilind Number:EDA746-022-520-506
Manufacturer:EDAC
Manufacturer Number:746-022-520-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-022-520-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-022-520-506

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector ( 746-022-520-506) in sleek black. Designed for seamless board-to-board connectivity, this connector boasts a robust amperage rating of 3 A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in demanding environments. With a single row of 22 copper alloy contacts, each spaced at a pitch of .125 inches, precise and secure connections are ensured. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this connector for efficient and durable PCB interconnections, a must-have in any industrial setting.