746-022-520-601

Heilind Number:EDA746-022-520-601
Manufacturer:EDAC
Manufacturer Number:746-022-520-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-022-520-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-022-520-601

Detailed Description

Enhance your PCB connections with our Press-fit Card Edge Connector in sleek black. Designed for top performance, this connector boasts a reliable 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 22 positions, it offers ample space for seamless board-to-board connections. The high-quality Copper Alloy contact material ensures optimal conductivity, while the .125-inch pitch and .25-inch row spacing provide precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your setup with this essential connector for seamless and efficient connectivity.