746-022-525-101

Heilind Number:EDA746-022-525-101
Manufacturer:EDAC
Manufacturer Number:746-022-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-022-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-022-525-101

Detailed Description

Upgrade your PCB connectivity with our high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a contact material of Copper Alloy, it guarantees efficient electrical conductivity. The connector boasts a single row configuration with 22 positions, providing ample connectivity options for your applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for industrial and commercial use. Its .125-inch pitch and .25-inch row spacing offer precise and secure connections. Say goodbye to connectivity issues with this straight-mount Card Edge Connector, a must-have for any PCB setup.