746-022-525-201

Heilind Number:EDA746-022-525-201
Manufacturer:EDAC
Manufacturer Number:746-022-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-022-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-022-525-201

Detailed Description

Enhance connectivity in your electronic devices with this Press-fit Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a contact material of Copper Alloy, it ensures efficient conductivity, while its dual-row design with 22 positions allows for versatile connectivity options. The .125-inch pitch and .25-inch row spacing offer precise alignment on your PCBs. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for various applications. Upgrade your device with this reliable connector for seamless data transmission.