746-022-525-606

Heilind Number:EDA746-022-525-606
Manufacturer:EDAC
Manufacturer Number:746-022-525-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-022-525-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-022-525-606

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability. With a current rating of 3 A, it delivers efficient power transmission. Its two rows of copper alloy contacts, with a pitch of .125 in and row spacing of .25 in, provide secure and stable connections. With 22 positions, it offers ample room for your PCB requirements. Designed for straight mount orientation, it's easy to install and use. Operating in a wide temperature range from -40 to 105 °C, it's suitable for various industrial applications. Upgrade your board-to-board connectivity with this high-quality connector.