746-022-527-101

Heilind Number:EDA746-022-527-101
Manufacturer:EDAC
Manufacturer Number:746-022-527-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-022-527-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-022-527-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless integration in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable connectivity in any environment. The sleek black design adds a touch of sophistication to your PCB layout. With a current rating of 3 A, it can handle power-hungry applications with ease. Featuring a single row with 22 positions, this connector offers ample connectivity options. The precision-engineered Copper Alloy contacts guarantee low contact resistance and optimal signal transmission. With a pitch of .125 in and row spacing of .25 in, it provides efficient board-to-board connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures performance in extreme conditions. Trust in the quality and versatility of our Card Edge Connector for your next electronic project.