746-022-527-106

Heilind Number:EDA746-022-527-106
Manufacturer:EDAC
Manufacturer Number:746-022-527-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-022-527-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-022-527-106

Detailed Description

Introducing the 746-022-527-106 Press-fit Card Edge Connector, a sleek and sophisticated solution for seamless board-to-board PCB connectivity. Designed with precision and durability in mind, this connector boasts a striking black hue and is crafted from high-quality UL 94V-0 Thermoplastic Polyester housing material. Its copper alloy contact material ensures optimal conductivity, while its 22 positions and 1 row configuration offer ample connectivity options. With a pitch of .125 inches and row spacing of .25 inches, this connector allows for efficient and secure installation. Engineered for performance in even the harshest environments, it has an operating temperature range of -40 to 105°C. Whether you're a professional in the field or a DIY enthusiast, the 746-022-527-106 is the perfect choice for your PCB connectivity needs. Elevate your projects with this top-of-the-line card edge connector.